RTD Temperature Sensors (RTDs):
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩38,847 10+ ₩35,703 25+ ₩33,024 75+ ₩30,717 | Min: 1 / Mult: 1 | Probe | -20°C | Class A | 100°C | -20°C | 100°C | 100ohm | Platinum | 304L Stainless Steel | 6mm | 100mm | 1.5m | 4.9ft | Wire Leaded | 2-Wire | MPFA Series | |||||
Each | 1+ ₩44,317 10+ ₩40,726 25+ ₩37,675 75+ ₩35,052 | Min: 1 / Mult: 1 | Probe | - | Class A | - | -20°C | 100°C | 100ohm | Platinum | 304L Stainless Steel | 6mm | 50mm | 1.5m | 4.9ft | Wire Leaded | 3-Wire | MPFA Series |