RTD Temperature Sensors (RTDs):
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩118,594 5+ ₩115,391 10+ ₩106,737 25+ ₩103,201 50+ ₩100,614 가격 더 알아보기 | Min: 1 / Mult: 1 | Component with Leads | -50°C | Class B | +150°C | - | - | - | 100ohm | - | - | - | - | 3m | 9.84ft | - | - | Bare Wire | RTF4 Series | |||||
Each | 1+ ₩183,945 3+ ₩169,099 | Min: 1 / Mult: 1 | Probe | - | Class B | - | - | -30°C | 250°C | 100ohm | Platinum | 316L Stainless Steel | 5mm | 150mm | 3m | 9.84ft | Wire Leaded | 3-Wire | - | MPFA Series | |||||
Each | 1+ ₩140,689 5+ ₩132,075 10+ ₩117,657 | Min: 1 / Mult: 1 | Probe | -50°C | Class A | 200°C | - | -50°C | 400°C | 100ohm | Platinum | 304L Stainless Steel | 2mm | 500mm | 3m | 9.84ft | Wire Leaded | 3-Wire | - | MPFA Series | |||||
Each | 1+ ₩170,940 5+ ₩160,466 10+ ₩142,978 | Min: 1 / Mult: 1 | Probe | - | Class B | - | 100ohm | -30°C | 250°C | 100ohm | Platinum | 316L Stainless Steel | 5mm | 150mm | 3m | 9.84ft | Wire Leaded | 3-Wire | - | MPFA Series | |||||
Each | 1+ ₩164,815 5+ ₩160,308 10+ ₩155,783 25+ ₩151,837 50+ ₩148,197 가격 더 알아보기 | Min: 1 / Mult: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3m | 9.84ft | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
Each | 1+ ₩290,370 5+ ₩284,563 10+ ₩278,897 25+ ₩274,093 50+ ₩269,253 가격 더 알아보기 | Min: 1 / Mult: 1 | Probe | -60°C | Class 1/10B DIN | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3m | 9.84ft | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
Each | 1+ ₩147,781 5+ ₩143,789 10+ ₩133,005 25+ ₩128,600 50+ ₩125,375 가격 더 알아보기 | Min: 1 / Mult: 1 | Component with Leads | -50°C | Class B | 150°C | 100ohm | - | - | 100ohm | - | - | - | - | 3m | 9.84ft | - | - | Bare Wire | - |