RTD Temperature Sensors (RTDs):
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
RTD Accuracy
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RED LION | Each | 1+ ₩421,033 | Min: 1 / Mult: 1 | Component with Leads | - | 100ohm | 260°C | -73°C | 100ohm | Platinum | - | - | - | 3.05m | 10ft | Wire Leaded | 3-Wire | - | ||||
A/1K-2W-DO-6"-10'CL2P ![]() | 4747035 | ACI
| Each | 1+ ₩131,374 | Min: 1 / Mult: 1 | Probe with Leads | Class A | - | -40°C | 115°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 3.05m | 10ft | Wire Leaded | 2-Wire | A/1K Series | ||
Each | 1+ ₩144,950 | Min: 1 / Mult: 1 | Probe with Leads | - | - | -40°C | 115°C | 1kohm | Nickel | 304 Stainless Steel | 6.35mm | 101.6mm | 3.05m | 10ft | Wire Leaded | 2-Wire | A/1K-NI Series |