RTD Temperature Sensors (RTDs):

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
A/1K-2W-DO-6"-10'CL2P
ACI A/1K-2W-DO-6"-10'CL2P
4747035
ACI
  1. RTD Sensor
  2. Probe with Leads
  3. Class A
  4. -40 °C
  5. 115 °C
  6. 1 kohm
  7. Platinum
Each
1+
₩131,374
Min: 1 / Mult: 1
Probe with Leads
Class A
-40°C
115°C
1kohm
Platinum
304 Stainless Steel
6.35mm
152.4mm
3.05m
10ft
Wire Leaded
2-Wire
A/1K Series
4747041

RoHS

Each
1+
₩144,950
Min: 1 / Mult: 1
Probe with Leads
-
-40°C
115°C
1kohm
Nickel
304 Stainless Steel
6.35mm
101.6mm
3.05m
10ft
Wire Leaded
2-Wire
A/1K-NI Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account