RTD Temperature Sensors (RTDs):
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩88,927 | Min: 1 / Mult: 1 | Probe | -50°C | Class A | 120°C | - | -50°C | 120°C | 100ohm | - | 316 Stainless Steel | 3mm | 24mm | - | - | M12 Connector | - | RTDM12 Series | |||||
Each | 1+ ₩94,066 | Min: 1 / Mult: 1 | Probe | -50°C | Class A | 120°C | 100ohm | -50°C | 120°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 24mm | - | - | - | - | RTDM12 Series | |||||
Each | 1+ ₩162,664 | Min: 1 / Mult: 1 | Probe with Leads | -40°F | - | 250°F | 1kohm | -40°C | 120°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | S2 Series | |||||
Each | 1+ ₩131,337 | Min: 1 / Mult: 1 | Probe with Leads | -40°F | - | 250°F | 100ohm | -40°C | 120°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | S2 Series |