RTD Temperature Sensors (RTDs):
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Length
RTD Type
Sensing Temperature Min
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,770 10+ ₩72,232 25+ ₩59,457 50+ ₩58,268 100+ ₩57,079 가격 더 알아보기 | Min: 1 / Mult: 1 | 500mm | Probe with Leads | - | 2.8mm | Class B | - | - | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 500mm | 19.68" | Wire Leaded | 4-Wire | - | |||||
Each | 1+ ₩865,185 | Min: 1 / Mult: 1 | - | Component with Leads | -30°C | - | Class A | 350°C | 1kohm | -30°C | 350°C | 1kohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | 2-Wire | F Series | |||||
Each | 1+ ₩68,899 10+ ₩67,447 25+ ₩55,500 50+ ₩54,390 100+ ₩53,280 가격 더 알아보기 | Min: 1 / Mult: 1 | 300mm | Probe with Leads | - | 2.8mm | Class B | - | - | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 300mm | 11.81" | Wire Leaded | 2-Wire | - | |||||
Each | 1+ ₩114,679 | Min: 1 / Mult: 1 | - | Probe | -30°C | - | Class A | 350°C | 100ohm | -30°C | 350°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 100mm | - | - | - | - | PR-22 Series | |||||
Each | 1+ ₩134,438 | Min: 1 / Mult: 1 | - | Probe | - | - | Class A | 350°C | - | -30°C | 350°C | 100ohm | Platinum | 316 Stainless Steel | 6mm | 150mm | - | - | - | - | PR-22 Series | |||||
Each | 1+ ₩73,624 10+ ₩72,065 25+ ₩59,300 50+ ₩58,114 100+ ₩56,928 가격 더 알아보기 | Min: 1 / Mult: 1 | 1m | Probe with Leads | - | 2.8mm | Class B | - | - | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 1m | 3.28ft | Wire Leaded | 2-Wire | - | |||||
Each | 1+ ₩70,200 10+ ₩68,738 25+ ₩56,575 50+ ₩55,444 100+ ₩54,312 가격 더 알아보기 | Min: 1 / Mult: 1 | 500mm | Probe with Leads | - | 2.8mm | Class B | - | - | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 500mm | 19.68" | Wire Leaded | 2-Wire | - | |||||
Each | 1+ ₩97,152 | Min: 1 / Mult: 1 | - | Probe | -30°C | - | Class A | 350°C | 100ohm | -30°C | 350°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 100mm | - | - | - | 3-Wire | PR-23 Series |