RTD Temperature Sensors (RTDs):
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Length
RTD Type
Sensing Temperature Min
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,842 10+ ₩32,928 25+ ₩30,459 50+ ₩29,450 100+ ₩28,711 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Component with Leads | -200°C | - | Class B | 0 | 100ohm | - | -200°C | 650°C | 100ohm | - | - | - | 25mm | - | - | - | - | - | PT100 Series | |||||
Each | 1+ ₩89,766 5+ ₩87,974 10+ ₩80,205 25+ ₩72,435 50+ ₩70,987 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Probe with Leads | -50°C | - | Class B | 200°C | 100ohm | - | -50°C | 200°C | 100ohm | - | 316 Stainless Steel | 3mm | 25mm | 1m | 3.3ft | - | 4-Wire | Bare Wire | - | |||||
Each | 1+ ₩201,322 | Min: 1 / Mult: 1 | - | Probe with Leads | - | - | Class A | - | 100ohm | - | -100°C | 400°C | 100ohm | Platinum | - | 3mm | 25mm | 1m | 3.3ft | Wire Leaded | 4-Wire | - | P-M Series | |||||
Each | 1+ ₩67,684 5+ ₩65,856 10+ ₩60,917 25+ ₩58,899 50+ ₩57,422 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Probe with Leads | -50°C | - | Class B | 200°C | 100ohm | - | - | - | 100ohm | - | - | 4mm | 25mm | 1m | 3.28ft | - | - | Bare Wire | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ ₩53,305 5+ ₩52,372 | Min: 1 / Mult: 1 | - | Probe | -50°C | - | - | - | 100ohm | - | -50°C | 200°C | 100ohm | Platinum | 316L Stainless Steel | 6mm | 25mm | 1.175m | 3.85ft | Wire Leaded | 4-Wire | - | - | ||||
Each | 1+ ₩69,636 5+ ₩67,755 10+ ₩62,673 25+ ₩60,598 50+ ₩59,078 가격 더 알아보기 | Min: 1 / Mult: 1 | 25mm | Probe with Leads | - | 4mm | Class B | - | - | Stainless Steel | -50°C | 200°C | 1kohm | Platinum | 316 Stainless Steel | 4mm | 25mm | 1m | 3.28ft | Wire Leaded | 2-Wire | - | - | |||||
Each | 1+ ₩162,664 | Min: 1 / Mult: 1 | - | Probe with Leads | -40°F | - | - | 250°F | 1kohm | - | -40°C | 120°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | - | S2 Series | |||||
Each | 1+ ₩131,337 | Min: 1 / Mult: 1 | - | Probe with Leads | -40°F | - | - | 250°F | 100ohm | - | -40°C | 120°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | - | S2 Series | |||||
Each | 1+ ₩427,265 5+ ₩418,721 10+ ₩410,176 25+ ₩401,630 50+ ₩393,085 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Probe | - | - | Class A | - | - | - | -50°C | 200°C | 100ohm | - | 316L Stainless Steel | 3mm | 25mm | - | - | - | 4-Wire | - | iTHERM CompactLine TM311 Series |