NTC Thermistors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,347 50+ ₩3,345 100+ ₩3,343 250+ ₩3,341 500+ ₩3,339 가격 더 알아보기 | Min: 1 / Mult: 1 | Bead | 30kohm | Through Hole | ± 1% | B57861S Series | Free Hanging | Wire Leaded | 3943K | ± 0.3% | 43.5mm | -40°C | 100°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩3,573 50+ ₩3,085 100+ ₩2,971 250+ ₩2,903 | Min: 1 / Mult: 1 | Bead | 10kohm | Free Hanging | ± 1% | B57861S | Free Hanging | Wire Leaded | 3988K | ± 0.3% | 43.5mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 |