NTC Thermistors:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Thermistor Type
Sensing Temperature Min
Resistance (25°C)
Sensing Temperature Max
Measured Temperature Min
Resistance Tolerance (25°C)
Thermistor Mounting
Resistance
Measured Temperature Max
Product Range
Resistance @ 0°C
NTC Mounting
Thermistor Case Style
Thermistor Terminals
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ ₩34,221 2+ ₩32,894 3+ ₩31,566 5+ ₩30,238 10+ ₩27,095 가격 더 알아보기 | Min: 1 / Mult: 1 | Threaded Probe | - | - | - | - | ± 1% | - | - | - | - | - | Free Hanging | - | - | - | 300 Stainless Steel | 11.11mm | 609.6mm | -55°C | - | ||||
LITTELFUSE | Each | 1+ ₩16,732 2+ ₩16,429 3+ ₩16,126 5+ ₩15,822 10+ ₩15,767 가격 더 알아보기 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | - | - | Free Hanging | - | - | - | 300 Stainless Steel | 3.18mm | 609.6mm | -55°C | - | ||||
LITTELFUSE | Each | 1+ ₩27,784 2+ ₩26,985 3+ ₩26,186 5+ ₩25,386 10+ ₩24,504 가격 더 알아보기 | Min: 1 / Mult: 1 | Threaded Probe | - | - | - | - | ± 1% | - | - | - | - | - | Free Hanging | - | - | - | Brass | 14.27mm | 609.6mm | -55°C | - | ||||
Each | 1+ ₩24,229 10+ ₩23,639 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/AN Series | - | Flange Mount | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -40°C | 150°C | |||||
Each | 1+ ₩56,775 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/CP Series | - | Free Hanging | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -40°C | 150°C | |||||
Each | 1+ ₩22,187 10+ ₩21,669 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/CP Series | - | Flange Mount | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -55°C | 200°C | |||||
Each | 1+ ₩22,187 10+ ₩21,669 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/AN Series | - | Flange Mount | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -55°C | 200°C | |||||
Each | 1+ ₩22,187 10+ ₩21,669 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/AN Series | - | Flange Mount | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -55°C | 200°C | |||||
Each | 1+ ₩23,542 10+ ₩22,983 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/CP Series | - | Flange Mount | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -40°C | 150°C | |||||
Each | 1+ ₩56,775 | Min: 1 / Mult: 1 | Probe | - | 10kohm | - | - | - | - | - | - | A/AN Series | - | Free Hanging | - | - | 10s | 304 Stainless Steel | 6.35mm | 609.6mm | -40°C | 150°C | |||||
Each | 1+ ₩131,338 | Min: 1 / Mult: 1 | Probe | -40°F | 10kohm | 250°F | -40°F | - | Through Hole | 10kohm | 250°F | S2 Series | 10kohm | Free Hanging | Radial Leaded | Radial Leaded | - | 304 Stainless Steel | 6.3mm | 609.6mm | -40°C | 120°C | |||||
Each | 1+ ₩107,640 | Min: 1 / Mult: 1 | Probe | -40°F | 10kohm | 250°F | -40°F | - | Through Hole | 10kohm | 250°F | S2 Series | 10kohm | Free Hanging | Radial Leaded | Radial Leaded | - | 304 Stainless Steel | 6.3mm | 609.6mm | -40°C | 120°C | |||||
Each | 1+ ₩92,525 | Min: 1 / Mult: 1 | Probe | -40°F | 3kohm | 250°F | -40°F | - | Through Hole | 3kohm | 250°F | S2 Series | 3kohm | Free Hanging | Radial Leaded | Radial Leaded | - | 304 Stainless Steel | 6.3mm | 609.6mm | -40°C | 120°C |