PTC Thermistors:
452개 제품을 찾았습니다.element14 Korea에서 PTC Thermistors의 광범위한 제품을 찾아보세요. Epcos, Murata, Vishay, Amphenol Advanced Sensors & Citec - Te Connectivity를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 PTC Thermistors 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,097 5+ ₩4,807 10+ ₩4,516 25+ ₩4,241 50+ ₩3,776 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | PTCEL Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 35mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,297 200+ ₩3,021 500+ ₩2,745 | Min: 100 / Mult: 1 | 1kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,453 50+ ₩1,187 100+ ₩1,127 250+ ₩1,069 500+ ₩1,010 가격 더 알아보기 | Min: 1 / Mult: 1 | 29ohm | - | Through Hole | - | - | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ ₩2,295 5+ ₩2,237 10+ ₩2,179 20+ ₩2,062 40+ ₩1,968 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | PTCEL Series | 1.2kV | -40°C | Inrush Current Limiter and Discharge Resistor | 105°C | Disc, Radial Leaded | ± 30% | 42mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,266 10+ ₩1,699 25+ ₩1,361 50+ ₩1,280 100+ ₩1,248 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.9ohm | - | Through Hole | - | - | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 20% | 540mA | - | 810mA | 135°C | 145°C | 8.5mm | - | - | |||||
Each | 1+ ₩2,135 50+ ₩1,990 100+ ₩1,961 250+ ₩1,809 500+ ₩1,656 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | - | - | PTCTL Series | 245V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 270mA | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,249 50+ ₩950 250+ ₩788 500+ ₩725 1000+ ₩679 가격 더 알아보기 | Min: 5 / Mult: 5 | 160ohm | - | Through Hole | - | - | B598 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 55mA | No SVHC (21-Jan-2025) | 90mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,045 5+ ₩7,217 10+ ₩6,912 25+ ₩6,549 50+ ₩6,303 가격 더 알아보기 | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 Series | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 1+ ₩4,705 5+ ₩4,429 10+ ₩4,153 25+ ₩3,907 50+ ₩3,355 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,571 50+ ₩1,975 100+ ₩1,816 250+ ₩1,641 500+ ₩1,511 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.1kohm | - | Through Hole | - | - | B597xxC0 Series | 440VAC | -40°C | Over Current Protection and Inrush Current Limiting | 125°C | Disc, Radial Leaded | ± 25% | 16mA | Lead (27-Jun-2024) | 32mA | - | - | 9mm | - | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩4,647 10+ ₩4,124 50+ ₩3,471 100+ ₩3,297 200+ ₩3,021 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩863 10+ ₩795 50+ ₩659 100+ ₩609 200+ ₩557 가격 더 알아보기 | Min: 1 / Mult: 1 | 62ohm | - | Through Hole | - | - | B59980 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 85mA | No SVHC (21-Jan-2025) | 130mA | - | - | 4mm | - | - | |||||
Each | 1+ ₩4,705 5+ ₩4,429 10+ ₩4,153 25+ ₩3,907 50+ ₩3,427 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 40mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,278 50+ ₩1,079 100+ ₩1,031 250+ ₩984 500+ ₩936 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 28mA | - | 42mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 5+ ₩2,730 50+ ₩2,006 250+ ₩1,895 500+ ₩1,774 1000+ ₩1,560 가격 더 알아보기 | Min: 5 / Mult: 5 | 1kohm | - | SMD | - | - | TFPT Series | 30V | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 0.5% | - | - | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩5,097 5+ ₩4,807 10+ ₩4,516 25+ ₩4,241 50+ ₩3,776 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩251 500+ ₩223 1000+ ₩206 2000+ ₩201 4000+ ₩195 | Min: 100 / Mult: 10 | 220ohm | - | SMD | - | - | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (21-Jan-2025) | 29mA | - | - | - | - | - | |||||
Each | 1+ ₩2,484 50+ ₩2,135 100+ ₩2,048 250+ ₩1,961 500+ ₩1,874 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | SMD | - | - | TFPT Series | 50V | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 0.5% | - | - | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 10+ ₩185 100+ ₩176 500+ ₩167 1000+ ₩158 2000+ ₩157 가격 더 알아보기 | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | - | 32VDC | -20°C | Overheat Sensing | 130°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,685 10+ ₩1,612 50+ ₩1,441 200+ ₩1,380 400+ ₩1,282 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 Series | 30V | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 1+ ₩3,399 10+ ₩3,094 50+ ₩2,608 100+ ₩2,414 200+ ₩2,338 가격 더 알아보기 | Min: 1 / Mult: 1 | 5.5kohm | - | Through Hole | - | - | B59406 Series | 550V | -40°C | Over Current Protection | 125°C | Rod | ± 28% | 2.5mA | No SVHC (21-Jan-2025) | 6.5mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,311 200+ ₩3,065 500+ ₩2,818 | Min: 100 / Mult: 1 | 1.5kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 5+ ₩1,569 50+ ₩894 250+ ₩870 500+ ₩732 1000+ ₩689 가격 더 알아보기 | Min: 5 / Mult: 5 | 120ohm | - | Through Hole | - | - | PTCSL03 Series | 30V | -40°C | Over Temperature Protection | 165°C | Disc, Radial Leaded | - | - | - | - | - | - | 3.3mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,297 200+ ₩3,021 500+ ₩2,745 | Min: 100 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩185 500+ ₩169 1000+ ₩160 2000+ ₩152 | Min: 100 / Mult: 1 | 1kohm | - | - | - | - | - | 32VDC | -40°C | - | 150°C | - | ± 50% | - | - | - | - | - | - | - | - |