PTC Thermistors:
452개 제품을 찾았습니다.element14 Korea에서 PTC Thermistors의 광범위한 제품을 찾아보세요. Epcos, Murata, Vishay, Amphenol Advanced Sensors & Citec - Te Connectivity를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 PTC Thermistors 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,048 50+ ₩1,743 100+ ₩1,606 250+ ₩1,469 500+ ₩1,331 가격 더 알아보기 | Min: 1 / Mult: 1 | 48ohm | - | Through Hole | - | - | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 110mA | - | 165mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,801 50+ ₩1,379 100+ ₩1,271 250+ ₩1,143 500+ ₩1,053 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2ohm | - | Through Hole | - | - | B599 Series | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 700mA | Lead (27-Jun-2024) | 1.45A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,469 10+ ₩2,280 50+ ₩1,903 100+ ₩1,743 200+ ₩1,593 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | - | Through Hole | - | - | B598 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 170mA | No SVHC (21-Jan-2025) | 350mA | - | - | 17.5mm | - | - | |||||
Each | 1+ ₩1,148 10+ ₩1,088 50+ ₩970 100+ ₩927 200+ ₩883 가격 더 알아보기 | Min: 1 / Mult: 1 | 13ohm | - | Through Hole | - | - | PTCCL - 30 V Series | 30V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 180mA | - | 270mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩4,647 10+ ₩4,124 50+ ₩3,471 100+ ₩3,297 200+ ₩3,021 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩247 10+ ₩207 100+ ₩185 500+ ₩169 1000+ ₩160 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | - | - | - | PRF Series | 32V | -40°C | - | 150°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩176 500+ ₩167 1000+ ₩158 2000+ ₩157 4000+ ₩156 | Min: 100 / Mult: 10 | 470ohm | - | SMD | - | - | - | 32V | -20°C | Overheat Sensing | 130°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,322 10+ ₩1,275 25+ ₩1,196 50+ ₩1,140 100+ ₩1,085 가격 더 알아보기 | Min: 1 / Mult: 1 | 18ohm | - | Through Hole | - | - | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 190mA | - | 285mA | 135°C | 145°C | 8.5mm | - | - | |||||
Each | 1+ ₩4,705 5+ ₩4,429 10+ ₩4,153 25+ ₩3,907 50+ ₩3,427 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.5kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩4,705 10+ ₩4,153 50+ ₩3,486 100+ ₩3,311 200+ ₩3,065 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.5kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩1,005 250+ ₩834 500+ ₩769 1000+ ₩709 2000+ ₩695 | Min: 100 / Mult: 5 | 1.5kohm | - | SMD | - | - | - | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 35% | 12mA | No SVHC (21-Jan-2025) | 22mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,411 50+ ₩1,845 100+ ₩1,699 250+ ₩1,525 500+ ₩1,405 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.45ohm | - | Through Hole | - | - | B59945 Series | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 1.5A | No SVHC (21-Jan-2025) | 3.05A | - | - | 17.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,092 10+ ₩1,656 50+ ₩1,569 200+ ₩1,482 400+ ₩1,333 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 Series | 30V | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩206 10+ ₩172 100+ ₩155 500+ ₩141 1000+ ₩134 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | - | - | - | - | PRF Series | 32V | -40°C | - | 130°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩5,097 5+ ₩4,807 10+ ₩4,516 25+ ₩4,241 50+ ₩3,776 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,297 200+ ₩3,021 500+ ₩2,745 | Min: 100 / Mult: 1 | 250ohm | - | Through Hole | - | - | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ ₩1,084 100+ ₩924 500+ ₩837 1000+ ₩793 2500+ ₩700 가격 더 알아보기 | Min: 10 / Mult: 10 | 4.7kohm | - | SMD | - | - | TFPT Series | 40V | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 1% | - | - | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩3,703 5+ ₩3,558 10+ ₩3,413 25+ ₩3,123 50+ ₩2,832 가격 더 알아보기 | Min: 1 / Mult: 1 | 250ohm | - | Through Hole | - | - | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩185 500+ ₩169 1000+ ₩160 2000+ ₩152 | Min: 100 / Mult: 1 | 1kohm | - | - | - | - | - | 32V | -40°C | - | 150°C | - | ± 50% | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩4,705 5+ ₩4,429 10+ ₩4,153 25+ ₩3,907 50+ ₩3,427 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩155 500+ ₩141 1000+ ₩134 2000+ ₩127 | Min: 100 / Mult: 1 | 1kohm | - | - | - | - | - | 32V | -40°C | - | 130°C | - | ± 50% | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,832 10+ ₩2,135 50+ ₩1,598 200+ ₩1,554 400+ ₩1,431 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 Series | 30V | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,685 10+ ₩1,612 50+ ₩1,441 200+ ₩1,380 400+ ₩1,300 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 Series | 30V | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,297 200+ ₩3,021 500+ ₩2,745 | Min: 100 / Mult: 1 | 150ohm | - | Through Hole | - | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 10+ ₩300 100+ ₩251 500+ ₩223 1000+ ₩206 2000+ ₩201 가격 더 알아보기 | Min: 10 / Mult: 10 | 220ohm | - | SMD | - | - | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (21-Jan-2025) | 29mA | - | - | - | - | - |