PTC Thermistors:
454개 제품을 찾았습니다.element14 Korea에서 PTC Thermistors의 광범위한 제품을 찾아보세요. Epcos, Murata, Vishay, Amphenol Advanced Sensors & Citec - Te Connectivity를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 PTC Thermistors 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,193 200+ ₩2,926 500+ ₩2,658 | Min: 100 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩4,557 5+ ₩4,290 10+ ₩4,023 25+ ₩3,783 50+ ₩3,249 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩7,791 5+ ₩6,990 10+ ₩6,694 25+ ₩6,343 50+ ₩6,104 가격 더 알아보기 | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,092 10+ ₩1,009 50+ ₩861 100+ ₩804 200+ ₩746 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.6ohm | - | Through Hole | - | - | B59985 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 500mA | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,779 10+ ₩1,637 50+ ₩1,359 100+ ₩1,254 200+ ₩1,201 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2kohm | - | Through Hole | - | - | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | - | - | 6.5mm | - | - | |||||
Each | 1+ ₩4,135 5+ ₩4,044 10+ ₩3,952 25+ ₩3,741 50+ ₩3,601 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩4,082 5+ ₩3,990 10+ ₩3,897 25+ ₩3,685 50+ ₩3,543 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩2,724 10+ ₩2,597 50+ ₩2,343 100+ ₩2,329 200+ ₩2,314 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ ₩7,199 5+ ₩6,462 10+ ₩6,151 25+ ₩5,711 50+ ₩5,615 가격 더 알아보기 | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,744 10+ ₩1,618 50+ ₩1,335 100+ ₩1,231 200+ ₩1,136 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2kohm | - | Through Hole | - | - | B59965 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩633 50+ ₩541 250+ ₩515 500+ ₩480 1500+ ₩463 가격 더 알아보기 | Min: 5 / Mult: 5 | 15ohm | - | SMD | - | - | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (25-Jun-2025) | 140mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩281 100+ ₩227 500+ ₩210 1000+ ₩200 2000+ ₩190 가격 더 알아보기 | Min: 10 / Mult: 10 | 33ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (25-Jun-2025) | 85mA | - | - | - | - | - | |||||
Each | 1+ ₩943 10+ ₩868 50+ ₩789 100+ ₩754 200+ ₩717 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | PTCSL03 | 30VDC | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ ₩1,210 10+ ₩1,107 50+ ₩919 100+ ₩848 200+ ₩775 가격 더 알아보기 | Min: 1 / Mult: 1 | 150ohm | - | Through Hole | - | - | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ ₩1,906 10+ ₩1,764 50+ ₩1,468 100+ ₩1,344 200+ ₩1,311 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | - | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ ₩2,682 10+ ₩2,569 50+ ₩2,545 100+ ₩2,521 200+ ₩2,497 가격 더 알아보기 | Min: 1 / Mult: 1 | 50ohm | - | Through Hole | - | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | - | - | 13mm | - | - | |||||
Each | 1+ ₩1,228 10+ ₩1,161 50+ ₩1,039 100+ ₩994 200+ ₩947 가격 더 알아보기 | Min: 1 / Mult: 1 | 50ohm | - | Through Hole | - | - | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | - | - | |||||
Each | 1+ ₩1,313 10+ ₩1,200 50+ ₩995 100+ ₩918 200+ ₩910 가격 더 알아보기 | Min: 1 / Mult: 1 | 70ohm | - | Through Hole | - | - | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 110mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩407 100+ ₩338 500+ ₩309 1000+ ₩285 2000+ ₩266 가격 더 알아보기 | Min: 10 / Mult: 10 | 100ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (25-Jun-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ ₩1,956 50+ ₩1,687 100+ ₩1,618 250+ ₩1,617 500+ ₩1,616 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.1kohm | - | Through Hole | - | - | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (21-Jan-2025) | 32mA | - | - | 8.5mm | - | - | |||||
VISHAY | Each | 1+ ₩1,233 10+ ₩1,167 50+ ₩1,043 100+ ₩985 200+ ₩944 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.6kohm | - | Through Hole | - | - | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | - | 20mA | 90°C | 115°C | 5mm | - | - | ||||
Each | 1+ ₩1,656 50+ ₩1,389 100+ ₩1,197 250+ ₩1,176 500+ ₩1,155 가격 더 알아보기 | Min: 1 / Mult: 1 | 13ohm | - | Through Hole | - | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (27-Jun-2024) | 320mA | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,448 10+ ₩5,584 50+ ₩4,946 100+ ₩4,563 200+ ₩4,503 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2kohm | - | Through Hole | - | - | B59910 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (27-Jun-2024) | 1.5A | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩852 100+ ₩724 500+ ₩654 1000+ ₩628 2000+ ₩616 가격 더 알아보기 | Min: 10 / Mult: 10 | 680ohm | - | SMD | - | - | B59701 | 32VDC | -40°C | Over Temperature Protection | 125°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,781 10+ ₩2,555 50+ ₩2,131 100+ ₩1,962 200+ ₩1,913 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.3ohm | - | Through Hole | - | - | B59935 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 1.8A | Lead (27-Jun-2024) | 3.6A | - | - | 22mm | - | - |