PTC Thermistors:
451개 제품을 찾았습니다.element14 Korea에서 PTC Thermistors의 광범위한 제품을 찾아보세요. Epcos, Murata, Vishay, Amphenol Advanced Sensors & Citec - Te Connectivity를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 PTC Thermistors 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,905 10+ ₩2,774 50+ ₩2,498 100+ ₩2,411 200+ ₩2,294 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | B59412 | 480VAC | -40°C | Over Current Protection | 125°C | Disc, Radial Leaded | ± 25% | 75mA | No SVHC (21-Jan-2025) | 150mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,787 10+ ₩1,699 50+ ₩1,525 100+ ₩1,451 200+ ₩1,385 가격 더 알아보기 | Min: 1 / Mult: 1 | 250ohm | - | Through Hole | - | - | B59008 | 30VDC | 90°C | Limit Temperature Monitoring | 160°C | Disc, Radial Leaded | - | - | Lead (27-Jun-2024) | - | - | - | 3mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,365 10+ ₩1,284 50+ ₩1,135 100+ ₩1,052 200+ ₩940 가격 더 알아보기 | Min: 1 / Mult: 1 | 50ohm | - | Through Hole | - | - | B59870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 100mA | Lead (27-Jun-2024) | 150mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,685 10+ ₩1,612 50+ ₩1,441 200+ ₩1,380 400+ ₩1,256 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩872 250+ ₩738 500+ ₩682 1000+ ₩600 2000+ ₩530 | Min: 100 / Mult: 5 | 400ohm | - | SMD | - | - | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ ₩1,714 5+ ₩1,678 10+ ₩1,641 25+ ₩1,540 50+ ₩1,467 가격 더 알아보기 | Min: 1 / Mult: 1 | 8.4ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,393 50+ ₩969 250+ ₩842 500+ ₩773 1000+ ₩685 가격 더 알아보기 | Min: 5 / Mult: 5 | 55ohm | - | SMD | - | - | B59607 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,171 10+ ₩887 50+ ₩727 100+ ₩706 200+ ₩665 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | PTCCL | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ ₩2,135 10+ ₩1,816 50+ ₩1,453 100+ ₩1,365 200+ ₩1,271 가격 더 알아보기 | Min: 1 / Mult: 1 | 5.6ohm | - | Through Hole | - | - | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩753 500+ ₩682 1000+ ₩642 2000+ ₩563 4000+ ₩484 | Min: 100 / Mult: 10 | 680ohm | - | SMD | - | - | B59701 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 5+ ₩973 50+ ₩737 250+ ₩614 500+ ₩613 1000+ ₩612 가격 더 알아보기 | Min: 5 / Mult: 5 | 150ohm | - | Through Hole | - | - | B59890 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 35mA | No SVHC (21-Jan-2025) | 0.07A | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩959 10+ ₩882 50+ ₩732 100+ ₩676 200+ ₩618 가격 더 알아보기 | Min: 1 / Mult: 1 | 55ohm | - | Through Hole | - | - | B599 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 85°C | Disc, Radial Leaded | ± 25% | 30mA | No SVHC (21-Jan-2025) | 60mA | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩833 100+ ₩702 500+ ₩638 1000+ ₩602 2000+ ₩529 가격 더 알아보기 | Min: 10 / Mult: 10 | 0.2ohm | - | SMD | - | - | Posistor PRG | 6V | -10°C | Over Current Protection | 60°C | Chip | ± 20% | 750mA | No SVHC (21-Jan-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ ₩3,137 10+ ₩2,353 50+ ₩1,772 100+ ₩1,728 200+ ₩1,591 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | - | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | - | - | 13.5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,759 50+ ₩1,554 100+ ₩1,511 250+ ₩1,396 500+ ₩1,280 가격 더 알아보기 | Min: 1 / Mult: 1 | 5kohm | - | SMD | - | - | TFPT | 40V | -55°C | Automotive | 70°C | Chip | ± 1% | - | To Be Advised | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩3,253 10+ ₩3,006 50+ ₩2,498 100+ ₩2,295 200+ ₩2,214 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 56mA | No SVHC (21-Jan-2025) | 112mA | - | - | 13mm | - | - | |||||
Each | 1+ ₩1,830 50+ ₩1,399 100+ ₩1,290 250+ ₩1,159 500+ ₩1,068 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | C860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 140mA | Lead (27-Jun-2024) | 230mA | - | - | 9mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,278 50+ ₩1,079 100+ ₩1,031 250+ ₩984 500+ ₩936 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩1,133 100+ ₩966 500+ ₩877 1000+ ₩815 2000+ ₩745 가격 더 알아보기 | Min: 10 / Mult: 10 | 220ohm | - | SMD | - | - | B59622 | 60V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩1,177 50+ ₩872 250+ ₩738 500+ ₩682 1000+ ₩600 가격 더 알아보기 | Min: 5 / Mult: 5 | 400ohm | - | SMD | - | - | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ ₩1,293 10+ ₩779 50+ ₩746 100+ ₩713 200+ ₩684 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ ₩2,832 10+ ₩2,614 50+ ₩2,179 100+ ₩2,004 200+ ₩1,830 가격 더 알아보기 | Min: 1 / Mult: 1 | 3.7ohm | - | Through Hole | - | - | B59830 | 160V | -40°C | - | 125°C | PTC | ± 25% | 525mA | No SVHC (21-Jan-2025) | 1.05A | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,691 50+ ₩1,626 100+ ₩1,486 250+ ₩1,362 500+ ₩1,237 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.7kohm | - | SMD | - | - | TFPT | 40V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | |||||
Each | 1+ ₩1,488 10+ ₩1,122 50+ ₩973 100+ ₩823 200+ ₩757 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | PTCSL03 | 30VDC | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ ₩2,001 10+ ₩1,853 50+ ₩1,542 100+ ₩1,407 200+ ₩1,266 가격 더 알아보기 | Min: 1 / Mult: 1 | 9ohm | - | Through Hole | - | - | C840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (27-Jun-2024) | 500mA | - | - | 13.5mm | - | - |