PTCEL PTC Thermistors:
5개 제품을 찾았습니다.Find a huge range of PTCEL PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Vishay
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,482 5+ ₩3,349 10+ ₩3,216 25+ ₩2,741 50+ ₩2,637 가격 더 알아보기 | Min: 1 / Mult: 1 | 1kohm | Through Hole | PTCEL | - | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩3,926 5+ ₩3,919 10+ ₩3,911 25+ ₩3,704 50+ ₩3,541 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,745 5+ ₩2,680 10+ ₩2,614 20+ ₩2,542 40+ ₩2,469 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩4,444 3+ ₩4,367 5+ ₩4,290 10+ ₩4,212 20+ ₩3,798 가격 더 알아보기 | Min: 1 / Mult: 1 | 60ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,745 5+ ₩2,680 10+ ₩2,614 25+ ₩2,396 50+ ₩2,324 가격 더 알아보기 | Min: 1 / Mult: 1 | 60ohm | Through Hole | PTCEL | 350VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 120mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 |