PTC Thermistors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,543 10+ ₩4,191 50+ ₩3,474 100+ ₩3,207 200+ ₩3,038 가격 더 알아보기 | Min: 1 / Mult: 1 | 3.5ohm | Through Hole | B59810 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 650mA | Lead (27-Jun-2024) | 980mA | 22mm | |||||
Each | 1+ ₩11,659 2+ ₩11,078 3+ ₩10,497 5+ ₩9,915 10+ ₩8,931 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Through Hole | B59810 | - | - | Over Current Protection, Short Circuit Protection | - | PTC | ± 25% | 650mA | - | 1.3A | 26mm |