PTC Thermistors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,775 50+ ₩1,761 100+ ₩1,625 250+ ₩1,460 500+ ₩1,346 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | SMD | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,625 250+ ₩1,460 500+ ₩1,346 1000+ ₩1,320 | Min: 100 / Mult: 1 | 25ohm | SMD | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩2,701 50+ ₩1,969 100+ ₩1,871 250+ ₩1,857 500+ ₩1,843 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 65mA | - | 98mA | 120°C | 5.5mm | - | - |