PTC Thermistors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,193 200+ ₩2,926 500+ ₩2,658 | Min: 100 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,501 10+ ₩3,994 50+ ₩3,362 100+ ₩3,193 200+ ₩2,926 가격 더 알아보기 | Min: 1 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩3,587 5+ ₩3,446 10+ ₩3,305 25+ ₩3,010 50+ ₩2,715 가격 더 알아보기 | Min: 1 / Mult: 1 | 250ohm | Through Hole | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 |