PTC Thermistors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩5,682 2+ ₩5,573 3+ ₩5,464 5+ ₩5,355 10+ ₩5,246 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | Through Hole | YM Series | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 314mA | No SVHC (07-Jul-2017) | 444mA | 120°C | 14.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩2,900 10+ ₩2,234 100+ ₩1,859 500+ ₩1,721 1000+ ₩1,676 | Min: 1 / Mult: 1 | 45ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | No SVHC (07-Jul-2017) | 155mA | 120°C | 7mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩1,528 10+ ₩1,262 | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTO | 25V | 10°C | Temperature Measurement & Control | 55°C | Disc, Radial Leaded | ± 30% | - | No SVHC (07-Jul-2017) | - | 80°C | 8.89mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩2,324 50+ ₩1,787 100+ ₩1,656 250+ ₩1,496 500+ ₩1,371 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | Through Hole | PTF | 50V | 10°C | Current Limiting Protection | 55°C | Disc, Radial Leaded | ± 20% | 60mA | No SVHC (07-Jul-2017) | 120mA | 120°C | 10.7mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩2,701 50+ ₩1,969 100+ ₩1,871 250+ ₩1,857 500+ ₩1,843 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 65mA | - | 98mA | 120°C | 5.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩3,799 10+ ₩3,199 100+ ₩2,814 500+ ₩2,657 1000+ ₩2,585 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTF Series | 50V | -10°C | Over Current Protection, Short Circuit Protection | 55°C | - | - | - | No SVHC (07-Jul-2017) | - | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩3,108 10+ ₩2,954 100+ ₩2,237 500+ ₩2,193 1000+ ₩2,148 가격 더 알아보기 | Min: 1 / Mult: 1 | 20ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 168mA | No SVHC (07-Jul-2017) | 265mA | 120°C | 9.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩6,709 10+ ₩5,148 100+ ₩3,938 500+ ₩3,263 1000+ ₩2,996 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTF | 50V | 10°C | Current Limiting Protection | 55°C | Disc, Radial Leaded | ± 20% | 170mA | No SVHC (07-Jul-2017) | 400mA | 120°C | 11.4mm |