PTC Thermistors:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩976 10+ ₩828 100+ ₩749 500+ ₩690 1000+ ₩655 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | PTC | ± 30% | 130mA | - | 300mA | 11mm | - | - | |||||
Each | 1+ ₩1,744 10+ ₩1,618 50+ ₩1,335 100+ ₩1,231 200+ ₩1,136 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,656 50+ ₩1,389 100+ ₩1,197 250+ ₩1,176 500+ ₩1,155 가격 더 알아보기 | Min: 1 / Mult: 1 | 13ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (27-Jun-2024) | 320mA | 11mm | - | - | |||||
Each | 1+ ₩1,871 10+ ₩1,730 50+ ₩1,435 100+ ₩1,320 200+ ₩1,218 가격 더 알아보기 | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 0.28A | 11mm | - | - | |||||
Each | 1+ ₩2,068 10+ ₩1,758 50+ ₩1,407 100+ ₩1,322 200+ ₩1,231 가격 더 알아보기 | Min: 1 / Mult: 1 | 5.6ohm | Through Hole | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | 11mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,744 10+ ₩1,618 50+ ₩1,335 100+ ₩1,231 200+ ₩1,139 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.9ohm | Through Hole | B59950 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 320mA | No SVHC (21-Jan-2025) | 500mA | 11mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,744 10+ ₩1,618 50+ ₩1,335 100+ ₩1,231 200+ ₩1,139 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B599 Series | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 700mA | Lead (27-Jun-2024) | 1.45A | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,068 50+ ₩1,927 100+ ₩1,899 250+ ₩1,752 500+ ₩1,604 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | Through Hole | PTCTL Series | 245V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | - | 270mA | 11mm | - | - | |||||
Each | 1+ ₩1,744 10+ ₩1,618 50+ ₩1,335 100+ ₩1,232 200+ ₩1,139 가격 더 알아보기 | Min: 1 / Mult: 1 | 5.6ohm | Through Hole | B59960 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 130mA | No SVHC (21-Jan-2025) | 265mA | 11mm | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,871 50+ ₩1,435 100+ ₩1,320 250+ ₩1,299 500+ ₩1,277 가격 더 알아보기 | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 90mA | Lead (27-Jun-2024) | 180mA | 11mm | - | - |