PTC Thermistors:

8개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3407751

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩3,418
10+
₩2,644
50+
₩2,152
100+
₩1,955
200+
₩1,836
가격 더 알아보기
Min: 1 / Mult: 1
5ohm
Through Hole
B59830
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 20%
450mA
Lead (27-Jun-2024)
680mA
-
17.5mm
-
-
9753052

RoHS

Each
1+
₩2,382
50+
₩1,823
100+
₩1,679
250+
₩1,507
500+
₩1,388
가격 더 알아보기
Min: 1 / Mult: 1
0.45ohm
Through Hole
B59945
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
1.3A
No SVHC (21-Jan-2025)
2.6A
-
17.5mm
AEC-Q200
AEC-Q200
9753125

RoHS

Each
1+
₩2,335
50+
₩1,787
100+
₩1,646
250+
₩1,491
500+
₩1,379
가격 더 알아보기
Min: 1 / Mult: 1
2.3ohm
Through Hole
B59940
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
450mA
No SVHC (21-Jan-2025)
0.9A
-
17.5mm
-
-
3407752

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,321
10+
₩1,969
50+
₩1,758
100+
₩1,632
200+
₩1,492
가격 더 알아보기
Min: 1 / Mult: 1
6ohm
Through Hole
B59840
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
330mA
Lead (27-Jun-2024)
660mA
-
17.5mm
-
-
4245999

RoHS

Each
1+
₩2,391
10+
₩2,208
50+
₩1,843
100+
₩1,688
200+
₩1,543
가격 더 알아보기
Min: 1 / Mult: 1
6ohm
Through Hole
B598 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
170mA
No SVHC (21-Jan-2025)
350mA
-
17.5mm
-
-
4153860

RoHS

Each
1+
₩2,335
50+
₩1,787
100+
₩1,646
250+
₩1,477
500+
₩1,360
가격 더 알아보기
Min: 1 / Mult: 1
0.45ohm
Through Hole
B59945 Series
20V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
1.5A
No SVHC (21-Jan-2025)
3.05A
-
17.5mm
AEC-Q200
AEC-Q200
3238391

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+
₩4,838
50+
₩3,699
100+
₩2,841
250+
₩2,767
500+
₩2,693
가격 더 알아보기
Min: 1 / Mult: 1
6ohm
Through Hole
YQ
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
60°C
Disc, Radial Leaded
± 25%
390mA
No SVHC (07-Jul-2017)
780mA
120°C
17.5mm
-
-
9753206

RoHS

Each
1+
₩2,391
10+
₩2,208
100+
₩1,688
500+
₩1,519
1000+
₩1,489
가격 더 알아보기
Min: 1 / Mult: 1
6ohm
Through Hole
B59840
160V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
400mA
-
0.8A
-
17.5mm
-
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account