0.45ohm PTC Thermistors:

2개 제품을 찾았습니다.
Find a huge range of 0.45ohm PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
9753052

RoHS

Each
1+
₩2,382
50+
₩1,823
100+
₩1,679
250+
₩1,507
500+
₩1,388
가격 더 알아보기
Min: 1 / Mult: 1
0.45ohm
Through Hole
B59945
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
1.3A
No SVHC (21-Jan-2025)
2.6A
17.5mm
AEC-Q200
AEC-Q200
4153860

RoHS

Each
1+
₩2,335
50+
₩1,787
100+
₩1,646
250+
₩1,477
500+
₩1,360
가격 더 알아보기
Min: 1 / Mult: 1
0.45ohm
Through Hole
B59945 Series
20V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
1.5A
No SVHC (21-Jan-2025)
3.05A
17.5mm
AEC-Q200
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account