125ohm PTC Thermistors:

2개 제품을 찾았습니다.
Find a huge range of 125ohm PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
730245

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,349
50+
₩1,005
250+
₩843
500+
₩777
1000+
₩706
가격 더 알아보기
Min: 5 / Mult: 5
125ohm
SMD
B59707
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
50mA
No SVHC (27-Jun-2024)
90mA
AEC-Q200
730245RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
50+
₩1,005
250+
₩843
500+
₩777
1000+
₩706
2000+
₩565
Min: 100 / Mult: 5
125ohm
SMD
B59707
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
50mA
No SVHC (27-Jun-2024)
90mA
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account