페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 재고 없음
제품 정보
제조업체 부품 번호YQS8065
주문 코드3783289
Product RangeYM
기술 데이터 시트
Resistance (25°C)20ohm
Thermistor MountingThrough Hole
Product RangeYM
Operating Voltage Max265VAC
Operating Temperature Min0°C
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max168mA
Trip Current265mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter9.5mm
Qualification-
제품 개요
YQS8065 is a Type YM series Thermometrics PTC thermistor. It consists of a range of radially-wired PTC disc thermistors with silicone resin coating with a wide range of operating current levels. Designed for general purpose over-current, overvoltage and direct over-temperature protection. Applications include general purpose overcurrent protection, overvoltage protection, direct overtemperature protection.
- Fast switching times, operation up to 265Vrms
- Wide range of operating current levels, excellent stability
- Fail-safe operation, solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
- 20 ohm R at 25°C
- Maximum current without tripping (Int) is 168mA at T=25°C
- Minimum trip current of 265mA at T=25°C
- 1.3A maximum overload current (Imo), 10mA maximum residual current (Ires)
- Maximum operating voltage of 265Vrms, switch temperature of 120°C nominal
기술 사양
Resistance (25°C)
20ohm
Product Range
YM
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
265mA
Switching Temperature Min
-
PTC Thermistor Diameter
9.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
168mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
기술 문서 (1)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:Y-Ex
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (07-Jul-2017)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.001591