5.6ohm PTC Thermistors:

3개 제품을 찾았습니다.
Find a huge range of 5.6ohm PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos & Murata
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1515942

RoHS

Each
1+
₩1,138
10+
₩966
100+
₩873
500+
₩805
1000+
₩764
가격 더 알아보기
Min: 1 / Mult: 1
5.6ohm
Through Hole
-
80V
-10°C
Over Current Protection, Overheat Sensing
60°C
PTC
± 25%
350mA
-
760mA
12mm
9753141

RoHS

Each
1+
₩2,068
10+
₩1,758
50+
₩1,407
100+
₩1,322
200+
₩1,231
가격 더 알아보기
Min: 1 / Mult: 1
5.6ohm
Through Hole
B59960
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
250mA
No SVHC (21-Jan-2025)
0.5A
11mm
2285487

RoHS

Each
1+
₩1,744
10+
₩1,618
50+
₩1,335
100+
₩1,232
200+
₩1,139
가격 더 알아보기
Min: 1 / Mult: 1
5.6ohm
Through Hole
B59960
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
130mA
No SVHC (21-Jan-2025)
265mA
11mm
3개 품목 1-3개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account