60ohm PTC Thermistors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,101 10+ ₩4,987 25+ ₩4,266 50+ ₩4,058 100+ ₩3,698 가격 더 알아보기 | Min: 1 / Mult: 1 | 60ohm | - | Surface Mount | PTCES Series | 440Vrms | -40°C | - | 105°C | PTC | ± 30% | 125mA | No SVHC (25-Jun-2025) | 130°C | 135°C | - | AEC-Q200 | - | |||||
Each | 1+ ₩4,337 3+ ₩4,252 5+ ₩4,167 10+ ₩4,082 20+ ₩3,792 가격 더 알아보기 | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | PTCEL | 440Vrms | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩2,658 5+ ₩2,595 10+ ₩2,532 25+ ₩2,391 50+ ₩2,293 가격 더 알아보기 | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | PTCEL | 350VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 120mA | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩4,937 5+ ₩4,656 10+ ₩4,374 25+ ₩4,107 50+ ₩3,657 가격 더 알아보기 | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | PTCEL Series | 440Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 |