6ohm PTC Thermistors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,111 10+ ₩1,054 50+ ₩940 100+ ₩898 200+ ₩818 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,321 10+ ₩1,969 50+ ₩1,758 100+ ₩1,632 200+ ₩1,492 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | B59840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 330mA | Lead (27-Jun-2024) | 660mA | - | - | 17.5mm | |||||
Each | 1+ ₩2,391 10+ ₩2,208 50+ ₩1,843 100+ ₩1,688 200+ ₩1,543 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | B598 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 170mA | No SVHC (21-Jan-2025) | 350mA | - | - | 17.5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩4,838 50+ ₩3,699 100+ ₩2,841 250+ ₩2,767 500+ ₩2,693 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | YQ | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 60°C | Disc, Radial Leaded | ± 25% | 390mA | No SVHC (07-Jul-2017) | 780mA | - | 120°C | 17.5mm | ||||
Each | 1+ ₩2,391 10+ ₩2,208 100+ ₩1,688 500+ ₩1,519 1000+ ₩1,489 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | B59840 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 400mA | - | 0.8A | - | - | 17.5mm | |||||
Each | 1+ ₩2,749 10+ ₩2,331 100+ ₩2,109 500+ ₩1,942 1000+ ₩1,845 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | POSISTOR PTGL | 265V | -10°C | Over Current Protection | 60°C | PTC | ± 25% | 380mA | - | 830mA | - | - | 18.5mm |