70ohm PTC Thermistors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,313 10+ ₩1,200 50+ ₩995 100+ ₩918 200+ ₩910 가격 더 알아보기 | Min: 1 / Mult: 1 | 70ohm | Through Hole | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | 6.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,948 50+ ₩1,680 100+ ₩1,664 250+ ₩1,647 500+ ₩1,630 가격 더 알아보기 | Min: 1 / Mult: 1 | 70ohm | Through Hole | B597 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 64mA | Lead (27-Jun-2024) | 127mA | 8.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,498 50+ ₩1,920 100+ ₩1,764 250+ ₩1,714 500+ ₩1,664 가격 더 알아보기 | Min: 1 / Mult: 1 | 70ohm | Through Hole | B597xxC0 | 260V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | - | No SVHC (21-Jan-2025) | - | 9mm |