Electromagnetic Buzzers:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩3,331 25+ ₩3,145 50+ ₩2,977 100+ ₩2,828 250+ ₩2,624 가격 더 알아보기 | Min: 1 / Mult: 1 | Buzzer | - | 12VDC | 12VDC | 2.3kHz | 85dB | 30mA | Internal | - | - | - | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ ₩4,912 25+ ₩4,633 50+ ₩4,391 100+ ₩4,187 250+ ₩3,870 가격 더 알아보기 | Min: 1 / Mult: 1 | Buzzer | - | - | 15V | 2.4kHz | 85dB | 30mA | Internal | 30mA | 10cm | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | - | ||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,996 50+ ₩2,389 100+ ₩1,972 250+ ₩1,702 | Min: 1 / Mult: 1 | Buzzer | - | 3VDC | - | 2.73kHz | 97dB | 80mA | Internal | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 3VDC to 5VDC | -30°C | 70°C | - | |||||
Each | 1+ ₩4,614 25+ ₩4,373 50+ ₩4,131 100+ ₩3,926 250+ ₩3,666 가격 더 알아보기 | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,972 250+ ₩1,702 | Min: 100 / Mult: 1 | Buzzer | - | 3VDC | - | 2.73kHz | 97dB | 80mA | Internal | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 3VDC to 5VDC | -30°C | 70°C | - | |||||
Each | 1+ ₩8,019 10+ ₩7,442 25+ ₩6,921 50+ ₩6,475 100+ ₩6,214 가격 더 알아보기 | Min: 1 / Mult: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
Each | 1+ ₩3,072 25+ ₩2,882 50+ ₩2,731 100+ ₩2,598 250+ ₩2,427 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | 4kHz | 78dB | - | Internal | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 2V to 4V | -30°C | 70°C | - | |||||
Each | 1+ ₩1,005 25+ ₩952 50+ ₩901 100+ ₩855 250+ ₩795 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | 2.3kHz | 85dB | - | Internal | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | |||||
Each | 1+ ₩2,598 25+ ₩2,465 50+ ₩2,332 100+ ₩2,200 250+ ₩2,048 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | 2.67kHz | 85dB | - | Internal | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - | |||||
Each | 1+ ₩524 25+ ₩495 50+ ₩469 100+ ₩446 250+ ₩414 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | 2.4kHz | 85dB | - | Internal | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | - | |||||
Each | 1+ ₩2,636 25+ ₩2,503 50+ ₩2,370 100+ ₩2,238 250+ ₩2,086 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | - | - | 2.7MHz | 88dB | - | Internal | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - |