더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,534 |
| 25+ | ₩3,046 |
| 50+ | ₩2,651 |
| 100+ | ₩2,275 |
| 250+ | ₩2,106 |
| 500+ | ₩1,850 |
제품 정보
제품 개요
ABT-427-RC is a versatile SMT Transducer Buzzer designed to operate within a voltage range of 8-16Vp-p, emitting a clear and audible sound output of 85dB. Utilizing Surface Mount Technology (SMT), this electromechanical device ensures both durability and precision. With its compact dimensions and continuous tone feature, it finds applications in various sectors.
- 85dB sound output ensures clear notification and alarms even in noisy environments
- Optimized for low power consumption while delivering high performance
- Consistent 2400Hz frequency provides a reliable alert tone
- Small dimension and SMT design allow for integration in tight spaces without compromising durability
- Surface mount design simplifies assembly processes in production environments
- Operates effectively in a wide range of environmental conditions, enhancing reliability and lifespan
애플리케이션
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
기술 사양
Buzzer
Continuous
16V
40mA
40mA
10cm
-
PPS (Polyphenylene Sulfide)
-20°C
Multicomp Pro Transducers
8V
2.4kHz
85dB
External
-
SMD
-
8V to 16V
70°C
N,N-dimethylformamide (04-Feb-2026)
기술 문서 (1)
ABT-427-RC의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서