더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,186 |
| 25+ | ₩1,117 |
| 50+ | ₩1,061 |
| 100+ | ₩1,007 |
| 250+ | ₩936 |
| 500+ | ₩895 |
제품 정보
제품 개요
The ABM-713-RC from Pro Signal is an electret condenser microphone with PCB pins. It uses a foil type electret with aluminium material to detect minor sounds or air vibrations which in turn are converted to electrical signals for further use. These microphones are used in PDAs, recording devices, computers, telephones, hearing aids and security entry panels.
- Omni-directional directivity
- Standard operating voltage is 2V
- Maximum operating voltage is 10V
- Maximum current consumption is 0.5mA
- Output impedance (F=1KHz, 1Pa) is lesser than 2.2Kohm
- Frequency range from 50Hz to 16KHz
- Sensitivity (at F=1KHz, 0dB=1V/Pa) is -42dB
- Operating temperature range from -20°C to 60°C
- 6mm x 2.7mm dimension
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
애플리케이션
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
기술 사양
Microphone
Omnidirectional
16000Hz
-
10V
2.2kohm
Radial Leaded
-
-
No SVHC (21-Jan-2025)
ECM
50Hz
60dB
-
-42dB
2.2kohm
2Pins
-
Multicomp Pro Microphones Electret Condenser
기술 문서 (1)
ABM-713-RC의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서