Speakers & Receivers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,668 10+ ₩4,627 50+ ₩3,798 100+ ₩3,685 200+ ₩3,612 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 32ohm | 0 | - | 200mW | 0 | 90dBA | Round | 0 | - | 17mm x 8mm | 1.7kHz | 1.7kHz to 20kHz | Standard | 20kHz | Through Hole | 500mW | - | 8mm | - | 0.31" | |||||
Each | 1+ ₩3,713 5+ ₩3,376 10+ ₩3,038 20+ ₩2,919 40+ ₩2,799 가격 더 알아보기 | Min: 1 / Mult: 1 | Receiver | 300ohm | 26.8mm | - | 15mW | 400Hz | 110dB | Round | 1.05" | - | 26.8 mm x 26.8 mm x 8 mm | 0 | 100Hz to 10kHz | Standard | 10kHz | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ ₩5,626 3+ ₩5,303 5+ ₩4,979 10+ ₩4,655 20+ ₩4,346 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 22mm | - | 3W | 300Hz | 83dB | Round | 0.87" | - | 22mm x 7.8mm | 300Hz | 300Hz to 20kHz | - | 20kHz | Bare Mount | 3.5W | - | 7.8mm | - | 0.31" | |||||
Each | 1+ ₩3,812 5+ ₩3,460 10+ ₩3,108 20+ ₩2,989 40+ ₩2,869 가격 더 알아보기 | Min: 1 / Mult: 1 | Receiver | 150ohm | 26.8mm | - | 15mW | - | 118dB | Round | 1.05" | - | 26.8 mm x 26.8 mm x 8 mm | 20Hz | 20Hz to 10kHz | Standard | 10kHz | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ ₩7,074 3+ ₩6,793 5+ ₩6,512 10+ ₩6,230 20+ ₩5,513 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" |