Speakers & Receivers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩3,666 25+ ₩3,461 50+ ₩3,275 100+ ₩3,126 250+ ₩2,903 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | - | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | - | 0.512" | 18mm x 13mm x 2.5mm | 500Hz | 0Hz to 20kHz | 10kHz | - | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
MALLORY | Each | 1+ ₩5,977 10+ ₩5,949 100+ ₩4,554 | Min: 1 / Mult: 1 | Miniature | - | 16mm | - | 300mW | 600Hz | 84dB | - | 0.63" | - | 16mm x 2.55mm | 600Hz | 600Hz to 20kHz | 20kHz | - | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | 1+ ₩3,629 5+ ₩3,299 10+ ₩2,968 20+ ₩2,672 40+ ₩2,518 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | - | 0.35" | 16mm x 9mm x 2.5mm | 500Hz | 500Hz to 20kHz | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ ₩4,712 3+ ₩4,422 5+ ₩4,131 10+ ₩3,840 20+ ₩3,545 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 14kHz | 14kHz | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ ₩5,373 3+ ₩5,064 5+ ₩4,754 10+ ₩4,444 20+ ₩4,149 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.8mm | 420Hz | 0Hz to 14kHz | 14kHz | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" |