Speakers & Receivers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,952 2+ ₩20,977 3+ ₩19,988 5+ ₩19,027 10+ ₩18,075 가격 더 알아보기 | Min: 1 / Mult: 1 | Full-range | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | 3.15" | 96mm x 37mm | 130Hz | 130Hz to 20kHz | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ ₩22,132 2+ ₩21,133 3+ ₩20,119 5+ ₩19,143 10+ ₩18,167 가격 더 알아보기 | Min: 1 / Mult: 1 | Full-range | 4ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | 3.15" | - | 130Hz | - | 20kHz | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
QUAM NICHOLS | Each | 1+ ₩24,030 | Min: 1 / Mult: 1 | - | 8ohm | 103mm | - | 80Hz | 96dB | Round with Square Frame | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz | 80Hz to 17kHz | 17kHz | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ ₩24,772 2+ ₩23,672 3+ ₩22,555 5+ ₩21,471 10+ ₩20,397 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | 3.268" | 100mm x 37mm | 350Hz | 350Hz to 6.8kHz | 5.8kHz | IP65 | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" |