Speakers & Receivers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,856 25+ ₩4,577 50+ ₩4,335 100+ ₩4,112 250+ ₩3,833 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | - | 20kHz | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ ₩4,801 25+ ₩4,521 50+ ₩4,298 100+ ₩4,075 250+ ₩3,796 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.787" | 24mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ ₩3,772 50+ ₩3,363 100+ ₩2,991 250+ ₩2,818 500+ ₩2,811 | Min: 1 / Mult: 1 | Miniature | 8ohm | 16mm | 1W | 670Hz | 83dB | Oval with Rectangular Frame | - | 0.629" | 16mm x 35mm x 5.8mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | Flange Mount | 2W | 35mm | 5.8mm | 1.377" | 0.228" | |||||
Each | 1+ ₩3,854 3+ ₩3,643 5+ ₩3,432 10+ ₩3,221 20+ ₩3,157 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 1W | 650Hz | 86dBA | Round | 0.71" | - | 18mm x 5.8mm | 650Hz | 0Hz to 18kHz | - | 18kHz | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | |||||
Each | 1+ ₩6,413 3+ ₩6,020 5+ ₩5,626 10+ ₩5,232 20+ ₩4,874 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.78" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" |