Speakers & Receivers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,801 25+ ₩4,521 50+ ₩4,298 100+ ₩4,075 250+ ₩3,796 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | 0.787" | 24mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ ₩7,312 10+ ₩6,791 25+ ₩6,326 50+ ₩5,917 100+ ₩5,675 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 4ohm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | - | 20kHz | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ ₩26,608 2+ ₩24,815 3+ ₩23,022 5+ ₩21,229 10+ ₩19,436 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 8ohm | 28mm | 2W | 450Hz | 79dB | Oval with Rectangular Frame | 1.102" | - | 230Hz | - | - | 20kHz | - | Panel Mount | 3W | 40mm | 11.7mm | 1.575" | 0.461" |