Speakers & Receivers:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,796 5+ ₩4,353 10+ ₩3,910 20+ ₩3,763 40+ ₩3,615 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 500mW | 1.4kHz | 79dBA | Square | 0.78" | 20mm x 20mm x 5mm | 800Hz | 800Hz to 20kHz | Standard | 20kHz | - | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" | |||||
Each | 1+ ₩3,945 25+ ₩3,721 50+ ₩3,535 100+ ₩3,349 250+ ₩3,126 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 4ohm | 14mm | 2W | 1.05kHz | 104dB | Rectangular | 0.55" | 20mm x 14mm x 3.7mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | |||||
Each | 1+ ₩6,540 10+ ₩5,626 50+ ₩4,683 100+ ₩4,669 200+ ₩4,557 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | 0.55" | 20mm x 14mm x 4mm | 400Hz | 400Hz to 20kHz | - | 20kHz | IP65 | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ ₩4,065 3+ ₩3,953 5+ ₩3,840 10+ ₩3,727 20+ ₩3,653 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 1W | 950Hz | 97dB | Square | 0.79" | 20mm x 20mm x 7.15mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 1.3W | 20mm | 7.15mm | 0.79" | 0.28" | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,426 10+ ₩6,048 50+ ₩5,246 100+ ₩4,937 200+ ₩4,649 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 0.79" | 20mm x 20mm x 4.5mm | 550Hz | 550Hz to 20kHz | High Temperature | 20kHz | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,937 200+ ₩4,649 400+ ₩4,360 | Min: 100 / Mult: 1 | General Purpose | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 0.79" | 20mm x 20mm x 4.5mm | 550Hz | 550Hz to 20kHz | High Temperature | 20kHz | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ ₩10,421 2+ ₩10,404 3+ ₩10,386 5+ ₩10,369 10+ ₩10,351 가격 더 알아보기 | Min: 1 / Mult: 1 | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 0.79" | 20mm x 20mm x 4.5mm | 850Hz | 850Hz to 20kHz | - | 20kHz | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" |