Speakers & Receivers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩19,079 50+ ₩17,010 100+ ₩15,131 250+ ₩14,250 500+ ₩14,213 | Min: 1 / Mult: 1 | Miniature | 8ohm | 32.7mm | 3W | 240Hz | 83dB | Rectangular | 1.287" | 32.7mm x 16.5mm x 31.7mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | |||||
Each | 1+ ₩10,829 5+ ₩9,873 10+ ₩8,916 20+ ₩8,558 40+ ₩8,199 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | 1.25" | 31.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | IPX5 | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" |