Speakers & Receivers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,835 3+ ₩6,413 5+ ₩5,991 10+ ₩5,569 20+ ₩5,190 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 1W | 450Hz | 84dBA | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 16.5mm | 450Hz | 450Hz to 20kHz | Standard | 20kHz | Panel Mount | 2W | 40mm | 12mm | 1.57" | 0.47" | |||||
Each | 1+ ₩4,444 5+ ₩4,065 10+ ₩3,685 25+ ₩3,390 50+ ₩3,193 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 12mm | 2W | 450Hz | 92dB | Oval with Rectangular Frame | - | 0.47" | 24mm x 12mm x 4.5mm | 450Hz | 450Hz to 20kHz | - | 20kHz | Panel Mount | 2.5W | 24mm | 4.5mm | 0.94" | 0.18" | |||||
Each | 1+ ₩4,332 3+ ₩4,098 5+ ₩3,864 10+ ₩3,629 20+ ₩3,376 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 36mm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | - | 36mm x 4.3mm | 450Hz | 450Hz to 20kHz | Standard | 20kHz | Bare Mount | 1W | - | 4.3mm | - | 0.17" |