Speakers & Receivers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,396 2+ ₩22,095 3+ ₩20,793 5+ ₩19,491 10+ ₩18,189 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | 17kHz | IP65 | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
MULTICOMP PRO | Each | 1+ ₩26,408 | Min: 1 / Mult: 1 | - | - | 101.6mm | 105mm | 60W | - | 86dB | Round | 4" | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | - | - | - | 105mm | - | 4.13" | - | ||||
MULTICOMP PRO | Each | 1+ ₩27,075 | Min: 1 / Mult: 1 | - | 8ohm | 105mm | 105mm | - | - | 86dB | - | 4.134" | 4.134" | 105mm x 105mm | 60Hz | 50Hz to 17kHz | 17kHz | - | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||
Each | 1+ ₩13,051 2+ ₩12,946 3+ ₩12,840 5+ ₩12,735 10+ ₩12,629 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 50ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | 17kHz | IP65 | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
QUAM NICHOLS | Each | 1+ ₩28,185 | Min: 1 / Mult: 1 | - | 8ohm | - | 103mm | - | 80Hz | 96dB | Round with Square Frame | - | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz | 80Hz to 17kHz | 17kHz | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
3651854 | MULTICOMP PRO | Each | 1+ ₩30,531 | Min: 1 / Mult: 1 | Woofer | 8ohm | 130.5mm | - | - | 55Hz | - | Round | 5.14" | - | 130.5mm | - | 15kHz | 17kHz | - | Panel Mount | 100W | - | 6.4mm | - | 0.252" |