Speakers & Receivers:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩26,246 | Min: 1 / Mult: 1 | Woofer | 8ohm | - | 134.5mm | - | - | 91dB | - | - | 5.295" | 134mm x 134mm | 60Hz | 6kHz | - | 3kHz | - | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||
Each | 1+ ₩13,131 4+ ₩11,341 | Min: 1 / Mult: 1 | Woofer | 8ohm | 166mm | - | - | 52.6Hz | 87dB | Round | 6.535" | - | 165mm x 165mm x 62mm | 60Hz | 55Hz to 6kHz | - | 8kHz | - | - | - | - | 76mm | - | 2.992" | |||||
MULTICOMP PRO | Each | 1+ ₩27,075 | Min: 1 / Mult: 1 | - | 8ohm | 105mm | 105mm | - | - | 86dB | - | 4.134" | 4.134" | 105mm x 105mm | 60Hz | 50Hz to 17kHz | - | 17kHz | - | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||
MULTICOMP PRO | Each | 1+ ₩37,652 4+ ₩34,504 | Min: 1 / Mult: 1 | Woofer | - | 305mm | - | 150W | 41.8Hz | 90dB | Round | 12.008" | - | 304.8mm | 60Hz | 40Hz to 3kHz | - | 2.5kHz | - | - | - | - | 129mm | - | 5.079" | ||||
Each | 1+ ₩32,570 2+ ₩31,833 3+ ₩31,096 5+ ₩30,358 10+ ₩29,621 가격 더 알아보기 | Min: 1 / Mult: 1 | Full-range | 4ohm | 180mm | - | 60W | 85Hz | 86dB | Round | 7.087" | - | 182mm x 73mm | 60Hz | 60Hz to 15kHz | - | 15kHz | IP65, IP67 | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ ₩32,652 | Min: 1 / Mult: 1 | Woofer | 8ohm | - | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | - | 5.295" | 134mm x 71.5mm | 60Hz | 6kHz | - | 3kHz | - | Panel Mount | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
Each | 1+ ₩19,450 2+ ₩18,772 3+ ₩18,093 5+ ₩17,414 10+ ₩16,735 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 78mm | - | 15W | 0 | 82dB | Round with Square Frame | 3.07" | - | 78mm x 78mm x 52mm | 60Hz | 60Hz to 40kHz | Standard | 40kHz | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||
Each | 1+ ₩39,925 2+ ₩37,598 3+ ₩35,271 5+ ₩32,944 10+ ₩30,616 가격 더 알아보기 | Min: 1 / Mult: 1 | Exciter | 8ohm | 53.5mm | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz | 60Hz to 20kHz | - | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ ₩3,713 5+ ₩3,376 10+ ₩3,038 20+ ₩2,919 40+ ₩2,799 가격 더 알아보기 | Min: 1 / Mult: 1 | Receiver | 32ohm | 29.8mm | - | 20W | - | 115dB | Round | 0 | - | 29.8 mm x 29.8 mm x 6.8 mm | 60Hz | 60Hz to 10kHz | Standard | 10kHz | - | Bare Mount | 30W | - | 6.8mm | - | 0.27" | |||||
Each | 1+ ₩38,350 2+ ₩38,347 3+ ₩38,343 5+ ₩38,340 10+ ₩38,336 가격 더 알아보기 | Min: 1 / Mult: 1 | Exciter | 4ohm | 53.5mm | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz | 60Hz to 20kHz | - | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
3651857 | MULTICOMP PRO | Each | 1+ ₩17,080 | Min: 1 / Mult: 1 | Woofer | 4ohm | 165.1mm | - | 50W | 40Hz | - | Round | 6.5" | - | - | 60Hz | - | - | 8kHz | - | - | - | - | - | - | - |