150mW Speakers & Receivers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,080 25+ ₩4,801 50+ ₩4,540 100+ ₩4,317 250+ ₩4,001 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 10mm | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | 1.2kHz | 0Hz to 6kHz | - | 6kHz | - | Bare Mount | 300mW | 2.8mm | 0.11" | |||||
Each | 1+ ₩4,698 3+ ₩4,412 5+ ₩4,126 10+ ₩3,840 20+ ₩3,573 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 100ohm | 29.7mm | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | 1.2kHz | 1.2kHz to 10kHz | Standard | 10kHz | - | Through Hole | 300mW | 12.7mm | 0.5" | |||||
Each | 1+ ₩3,037 3+ ₩2,557 5+ ₩2,179 10+ ₩1,853 20+ ₩1,765 | Min: 1 / Mult: 1 | Micro | 8ohm | 40mm | 150mW | 530Hz | 92dB | Round | 1.57" | 40mm x 4.9mm | 530Hz | 530Hz to 7kHz | - | 7kHz | - | Bare Mount | 300mW | 4.9mm | 0.19" | |||||
Each | 1+ ₩3,777 25+ ₩3,573 50+ ₩3,368 100+ ₩3,219 250+ ₩2,996 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 100ohm | 20mm | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | 0Hz | 0Hz to 5kHz | - | 5kHz | - | Bare Mount | 300mW | 3mm | 0.118" | |||||
Each | 1+ ₩4,698 3+ ₩4,412 5+ ₩4,126 10+ ₩3,840 20+ ₩3,496 가격 더 알아보기 | Min: 1 / Mult: 1 | 0 | 8ohm | 0 | 150mW | 1.4kHz | 72dBA | Round | 1.18" | 29.85mm x 12.5mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | Through Hole | 200mW | 18mm | 0.71" | |||||
Each | 1+ ₩2,465 5+ ₩2,389 10+ ₩2,294 25+ ₩2,162 50+ ₩2,067 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | 36mm | 150mW | 450Hz | 93dB | Round | 1.417" | - | 450Hz | - | - | 6kHz | KDMG | Bare Mount | 300mW | 5mm | 0.197" |