Speakers & Receivers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,544 2+ ₩40,541 3+ ₩40,537 5+ ₩40,534 10+ ₩40,530 가격 더 알아보기 | Min: 1 / Mult: 1 | Exciter | 4ohm | - | 85.9mm | 25W | 0 | 80dBA | Square | - | 3.39" | 85.9mm x 82.8mm x 42mm | 20Hz | 20Hz to 10.5kHz | - | 10.5kHz | Panel Mount | 50W | 85.9mm | 42mm | 3.39" | 1.66" | |||||
Each | 1+ ₩4,698 3+ ₩4,548 5+ ₩4,398 10+ ₩4,248 20+ ₩4,164 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | 0.78" | 27mm x 20mm x 6mm | 250Hz | 250Hz to 20kHz | Standard | 20kHz | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | |||||
Each | 1+ ₩5,809 3+ ₩5,453 5+ ₩5,097 10+ ₩4,740 20+ ₩4,276 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 0 | - | 1W | 650Hz | 80dBA | Round | 0.71" | - | 18mm x 5.8mm | 650Hz | 0Hz to 18kHz | - | 18kHz | Panel Mount | 1.5W | - | 5mm | - | 0.2" | |||||
Each | 1+ ₩9,268 5+ ₩8,446 10+ ₩7,623 20+ ₩7,328 40+ ₩7,032 가격 더 알아보기 | Min: 1 / Mult: 1 | Exciter | 4ohm | 33mm | - | 2W | 420Hz | 80dBA | Round | 1.3" | - | 33mm x 6.5mm | 420Hz | 420Hz to 10.5kHz | - | 10.5kHz | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 1+ ₩14,260 3+ ₩13,464 5+ ₩12,667 10+ ₩11,870 20+ ₩11,863 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 45mm | - | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | - | 53.8mm x 36mm x 20mm | 420Hz | 420Hz to 20kHz | High Temperature | 20kHz | Panel Mount | 2.5W | - | 0 | - | 0.79" |