Speakers & Receivers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩32,233 | Min: 1 / Mult: 1 | Woofer | 8ohm | 205mm | - | - | 40Hz | 91dB | - | 8.071" | - | - | 40Hz | - | 5kHz | - | - | 80W | - | 89.5mm | - | 3.524" | ||||
MULTICOMP PRO | Each | 1+ ₩26,246 | Min: 1 / Mult: 1 | Woofer | 8ohm | - | 134.5mm | - | - | 91dB | - | - | 5.295" | 134mm x 134mm | 60Hz | 6kHz | 3kHz | - | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||
Each | 1+ ₩3,204 3+ ₩2,692 5+ ₩2,313 10+ ₩1,953 20+ ₩1,832 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | 28mm | - | 200mW | 520Hz | 91dB | Round | 1.102" | - | 28mm x 4mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | KDMG | Bare Mount | 300mW | - | 4mm | - | 0.157" | |||||
MULTICOMP PRO | Each | 1+ ₩8,410 10+ ₩7,796 25+ ₩7,275 50+ ₩6,810 100+ ₩6,531 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | 0.811" | 20.6mm x 35mm x 5.25mm | 650Hz | 0Hz to 20kHz | 20kHz | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||
Each | 1+ ₩32,652 | Min: 1 / Mult: 1 | Woofer | 8ohm | - | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | - | 5.295" | 134mm x 71.5mm | 60Hz | 6kHz | 3kHz | - | Panel Mount | - | 134.5mm | 71.5mm | 5.295" | 2.815" | |||||
Each | 1+ ₩41,773 4+ ₩38,281 | Min: 1 / Mult: 1 | Woofer | 8ohm | 270mm | - | 140W | 54.4Hz | 91dB | - | 10.63" | - | 260mm x 102mm | 52Hz | 50Hz to 3kHz | 4kHz | - | - | - | - | 146mm | - | 5.748" | |||||
MULTICOMP PRO | Each | 1+ ₩29,009 | Min: 1 / Mult: 1 | Woofer | - | 205mm | - | - | 35Hz | 91dB | - | 8.071" | - | - | 35Hz | - | 5kHz | - | - | 80W | - | 94mm | - | 3.701" | ||||
3708457 | Each | 1+ ₩33,388 10+ ₩30,559 | Min: 1 / Mult: 1 | Woofer | 8ohm | 204mm | - | 45W | 37Hz | 91dB | Round | 8.031" | - | - | 32Hz | - | 5kHz | - | Panel Mount | 80W | - | 14mm | - | 0.551" |