Speakers & Receivers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ ₩7,312 10+ ₩6,791 25+ ₩6,326 50+ ₩5,917 100+ ₩5,675 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 150ohm | 36mm | - | 100mW | 500Hz | 93dB | Round | 1.417" | - | 36mm x 4.6mm | 500Hz | 0Hz to 11kHz | - | 11kHz | - | Bare Mount | 200mW | - | 4.6mm | - | 0.181" | ||||
MULTICOMP PRO | Each | 1+ ₩3,666 25+ ₩3,461 50+ ₩3,275 100+ ₩3,126 250+ ₩2,903 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | - | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | - | 0.512" | 18mm x 13mm x 2.5mm | 500Hz | 0Hz to 20kHz | - | 10kHz | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
MULTICOMP PRO | Each | 1+ ₩3,889 25+ ₩3,684 50+ ₩3,480 100+ ₩3,312 250+ ₩3,070 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | - | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | - | 0.354" | 25mm x 9mm x 3mm | 900Hz | 0Hz to 20kHz | - | 20kHz | - | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
2833426 | Each | 1+ ₩30,167 | Min: 1 / Mult: 1 | Woofer | - | 73.5mm | - | - | - | 93dB | - | 2.894" | - | - | 200Hz | 200Hz to 5kHz | - | 5kHz | - | - | 300W | - | - | - | - | ||||
Each | 1+ ₩6,160 3+ ₩5,781 5+ ₩5,401 10+ ₩5,021 20+ ₩4,571 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 6ohm | - | 25mm | 1W | 750Hz | 93dB | Square | - | 0.98" | 25mm x 25mm x 7mm | 650Hz | 650Hz to 20kHz | Standard | 20kHz | - | SMD | 1.2W | 25mm | 7mm | 0.98" | 0.28" | |||||
Each | 1+ ₩2,465 5+ ₩2,389 10+ ₩2,294 25+ ₩2,162 50+ ₩2,067 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | 36mm | - | 150mW | 450Hz | 93dB | Round | 1.417" | - | - | 450Hz | - | - | 6kHz | KDMG | Bare Mount | 300W | - | 5mm | - | 0.197" |