Speakers & Receivers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,025 3+ ₩4,720 5+ ₩4,415 10+ ₩4,110 20+ ₩3,827 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 500mW | 700Hz | 94dBA | Round | 1.57" | - | 40mm x 6.5mm | 700Hz | 700Hz to 4.8kHz | Standard | 4.8kHz | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
Each | 1+ ₩4,712 3+ ₩4,422 5+ ₩4,131 10+ ₩3,840 20+ ₩3,545 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 14kHz | - | 14kHz | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ ₩5,373 3+ ₩5,064 5+ ₩4,754 10+ ₩4,444 20+ ₩4,149 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.8mm | 420Hz | 0Hz to 14kHz | - | 14kHz | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ ₩3,587 3+ ₩3,390 5+ ₩3,193 10+ ₩2,996 20+ ₩2,937 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 0.43" | 15mm x 11mm x 3.9mm | 500Hz | 0Hz to 14kHz | - | 14kHz | IP65 | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | |||||
Each | 1+ ₩4,712 3+ ₩4,422 5+ ₩4,131 10+ ₩3,840 20+ ₩3,580 가격 더 알아보기 | Min: 1 / Mult: 1 | Micro | 8ohm | - | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 0.44" | 15mm x 11mm x 4.4mm | 500Hz | 0Hz to 14kHz | - | 14kHz | IP65 | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 1+ ₩8,002 5+ ₩7,384 10+ ₩6,765 25+ ₩6,230 50+ ₩5,851 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 66mm | - | 500mW | 300Hz | 94dBA | Square | 2.59" | - | 66mm x 66mm x 21mm | 300Hz | 300Hz to 3.1kHz | Standard | 3.1kHz | - | Panel Mount | 1W | - | 21mm | - | 0 |