Speakers & Receivers:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩20,918 4+ ₩18,067 | Min: 1 / Mult: 1 | Tweeter | - | 90mm | - | - | - | 98dB | - | 3.543" | - | 90mm x 48mm | - | 1kHz to 20kHz | High Temperature | - | - | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | |||||
MULTICOMP PRO | Each | 1+ ₩11,591 10+ ₩10,754 25+ ₩10,028 50+ ₩9,377 100+ ₩8,987 가격 더 알아보기 | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | 0.906" | 57.5mm x 23mm x 14.85mm | 700Hz | 0Hz to 20kHz | - | 20kHz | - | - | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ ₩60,498 4+ ₩55,295 | Min: 1 / Mult: 1 | Woofer | 4ohm | 381mm | - | - | - | 98dB | - | 15" | - | 381mm | 50Hz | 50Hz to 2.5kHz | - | 2.5kHz | - | - | - | - | - | 157mm | - | 6.181" | |||||
Each | 1+ ₩19,379 5+ ₩16,957 10+ ₩14,050 50+ ₩12,673 | Min: 1 / Mult: 1 | Miniature | 8ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ ₩5,162 10+ ₩4,893 25+ ₩4,624 50+ ₩4,457 | Min: 1 / Mult: 1 | Miniature | 8ohm | 36mm | - | 1W | 600Hz | 98dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ ₩77,340 | Min: 1 / Mult: 1 | Woofer | 4ohm | 381mm | - | 100W | 32.5Hz | 98dB | Round | 15" | - | 381mm | 50Hz | 50Hz to 2.5kHz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ ₩19,379 5+ ₩16,957 10+ ₩14,050 50+ ₩12,673 | Min: 1 / Mult: 1 | Miniature | 4ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ ₩17,017 3+ ₩16,005 5+ ₩14,992 10+ ₩13,979 20+ ₩13,424 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 4ohm | 42.2mm | - | 8W | 220Hz | 98dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | Standard | 20kHz | - | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ ₩17,495 3+ ₩16,455 5+ ₩15,414 10+ ₩14,373 20+ ₩13,797 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 4ohm | 42.2mm | - | 10W | 160Hz | 98dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | Standard | 20kHz | - | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" |