Speakers & Receivers:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩25,848 2+ ₩24,651 3+ ₩23,453 5+ ₩22,255 10+ ₩21,057 가격 더 알아보기 | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 95mm | 15W | 0 | 85dBA | Oval | - | 3.74" | - | 75Hz | - | - | 16kHz | - | - | - | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ ₩6,540 10+ ₩5,626 50+ ₩4,683 100+ ₩4,669 200+ ₩4,557 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 14mm | 500mW | 750Hz | 94dB | Oval | - | 0.55" | 20mm x 14mm x 4mm | 400Hz | 400Hz to 20kHz | - | 20kHz | IP65 | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ ₩5,274 5+ ₩4,789 10+ ₩4,304 25+ ₩3,812 50+ ₩3,601 가격 더 알아보기 | Min: 1 / Mult: 1 | Passive Radiator | - | 37mm | - | - | 78Hz | - | Oval | 1.46" | - | 50 mm x 37 mm x 3.35 mm | - | - | Standard | - | IP67 | eXtreme Series | Bare Mount | - | - | 3.35mm | - | 0.14" | |||||
Each | 1+ ₩17,931 2+ ₩17,130 3+ ₩16,328 5+ ₩15,526 10+ ₩14,724 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 35mm | 6W | 450Hz | 102dB | Oval | - | 1.38" | 58mm x 35mm x 19.5mm | 250Hz | 250Hz to 20kHz | Standard | 20kHz | - | - | Bare Mount | 7W | 58mm | 19.5mm | 2.28" | 0.77" | |||||
Each | 1+ ₩5,105 5+ ₩4,634 10+ ₩4,163 20+ ₩3,840 40+ ₩3,615 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 96dB | Oval | - | 0.51" | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 15kHz | - | 15kHz | IP65 | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 1+ ₩4,880 5+ ₩4,459 10+ ₩4,037 25+ ₩3,727 50+ ₩3,502 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 9mm | 1W | 1.05kHz | 90dB | Oval | - | 0.35" | 27mm x 8.9mm x 3.8mm | 1.05kHz | 1.05kHz to 20kHz | - | 20kHz | - | - | Bare Mount | 1.2W | 22mm | 3.5mm | 0.87" | 0.14" | |||||
Each | 1+ ₩32,008 2+ ₩30,050 3+ ₩28,092 5+ ₩26,134 10+ ₩24,175 가격 더 알아보기 | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 97mm | 15W | 110Hz | 87dB | Oval | - | 3.819" | - | 75Hz | - | - | 20kHz | - | - | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" |