더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,680 |
제품 정보
제품 개요
DFR0768 is a Fermion: DFPlayer Pro - A mini MP3 player with on-board 128MB storage (Breakout). This MP3 player module supports four controlling modes such Arduino, AT command, on-board buttons and ADKEY. One can directly press the on-board button to play or switch music without using a controller. Moreover, this player module has 128MB of storage. By using a USB cable, you can easily copy your favourite songs into this module to play them anywhere you want, or use it as a sound card for your PC or Raspberry Pi after connecting them.
- Stereo dual-channel output
- Analog U-disk support and ADKEY control support
- On-board power amplifier support
- MP3, WAV, WMA, FLAC, AAC, APE audio format
- UART communication
- 3.3V/5V operating voltage
- Support the USB cable to copy music
- Virtual USB drive support
- Operating temperature range -20°C to 70°C
- Suitable for DIY plush toys, handmade personalized gift, musical alarm clock, USB sound card
목차
DFPlayer PRO - A MP3 player x1, 2.54-6P black single-row pin x2.
기술 사양
-
-
-
MP3 Player Module, Arduino, AT Command, On-Board Buttons, and ADKEY
TUK SGACK902S Keystone Coupler
DFPlayer Pro
-
-
Arduino Board
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서