입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩77,391 |
제품 정보
제품 개요
The 24VSHIELDBTT6030TOBO1 is a 24V protected switch shield with BTT6030-2EKA and BTT6020-1EKA for Arduino. The BTT6030-2EKA and BTT6020-1EKA are integrated high side power switches and part of PROFET+ 24V family. This power switch evaluation board is compatible with Arduino microcontroller boards and with Infineon’s XMC microcontroller kits using Arduino form factor. The target applications of PROFET+ 24V family are resistive, capacitive and inductive loads. Using the shield enables fast prototyping and makes in-expensive product evaluation easy. The shield is equipped with three protected high side power MOSFETs out of the PROFET+ 24V family (2x BTT6030-2EKA, 1x BTT6020-1EKA) offering five 24V channels in total. It can be controlled either by an Arduino board (e.g. Arduino Uno, Arduino Due) or ARM powered Infineon microcontroller kits using Arduino form factor. It drives resistive, capacitive and inductive loads with PWM or DC (8V to 36V nominal input voltage (5V to 48V maximum)).
- Fast and easy access to drive up to five 24V loads with a nominal current of 4A to 5A each
- Capable of PWM up to 400Hz
- Driver circuit with logic level inputs
- Diagnosis with current sense
- Protection of load and driver circuit against overtemperature, overcurrent and ESD
- Fast and inexpensive prototyping of 24V load driving
- Load diagnosis with current sense capability
- Overtemperature shut down with latch behaviour
- Nominal current up to 5A per channel restricted due to PCB (BTT6020-1EKA nominal current of 7A)
애플리케이션
Industrial
기술 사양
Infineon
-
-
Evaluation Board
No SVHC (25-Jun-2025)
-
BTT6030-2EKA, BTT6020-1EKA
Arduino Development Boards
TUK SGACK902S Keystone Coupler
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서