더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,418 |
제품 정보
제품 개요
56103 is a Kitronik MI:pro "Mountable" case for the BBC micro:bit V1 & V2. This case has been specifically designed with portability and expansion in mind and is compatible with both the original micro:bit V1 and the new micro:bit V2. This 'Mountable' case features two 'keyhole slot' style wall mounting points attached to the sides of the BBC micro:bit case. The clear casing allows the BBC micro:bit to be seen inside the case, allowing the on-board LED matrix to be clearly viewed. The case provides full access to the micro:bit pins, USB port and reset button.
- Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins
- Full access to the A and B buttons on the BBC micro:bit
- The mounting points allow you to fix micro:bit to a surface for sturdy and permanent installations
- Full access to pins and connections including the micro USB connector
목차
4 x M3 cheese head nylon machine screw, 1 x front plate, 4 x M3 nylon full nut, 1 x back mounting plate, 2 x mid-layer plate.
메모
BBC micro:bit is not included.
기술 사양
Pro Mountable Case
TUK SGACK902S Keystone Coupler
BBC micro:bit
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서